1 Minimalus užsakymas
Router, 300Mbps, 802.11n/g/bTL-WR802N
Produkto specifikacijos
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Atsisiuntimai
Duomenų lapai
Produkto informacija
Produktų grupės informacija
Wireless-N speeds of up to 300 Mbps make these devices ideal for broadband or lag-sensitive applications such as video streaming, online gaming and VoIP.
- WPA/WPA2 encryption provides your network with active protection against security threats
- WIFI security encryption at the push of the QSS button
- Downwards compatible with 802.11b/g products
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
TP-LINK's 300 Mbps TL-WR802N WiFi nano router is ideal for use on the go, and turns a wired internet access into a WiFi hotspot for multiple devices in the blink of an eye. Thanks to its compact size, it fits perfectly into any handbag or pocket. With a speed of 300 Mbps it is powerful enough to handle the most common Internet applications.
- WiFi speed up to 300 Mbps, ideal for video streaming and online gaming
- Compact design, ideal for on the go
- Multiple operating modes: AP (Standard), Client, Router, Repeater and Bridge
- Power supply via external power adapter or via USB port on the computer
- Easy setup in just a few minutes
Ankstesnės prekės numeris
30020386
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas TP-Link
Bendras svoris (įskaitant pakuotę) 239 Gramas
Matmenys (įskaitant pakuotę) 110 x 110 x 76 MM
Muitinės numeris 8517620000
UNSPSC (v5.03) 43172710
EAN 6935364071714