1 Minimalus užsakymas
VHB™ Tape Blister IPC 19mm x 8m Black5962F
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
- VHB products are designed for maximum static, dynamic, thermal and chemical demands
- Can be used in applications that were previously restricted to mechanical connecting technologies such as screws, rivets, clips or welding
- Full-area contact prevents one-sided, punctiform load bearing and ensures that there is even force distribution
- Corrosion resistant
Prekės informacija
- Black fastener with mushroom shaped stems, backed with a rubber based pressure sensitive adhesive
- Type 250 mates to Type 170, 250 or 400. Closes with an audible snap
- Designed to bond to many plastics, powder coated paints and other low surface energy materials
- Opens and closes 1000 times before losing 50% of its original tensile strength
- High initial tack
Ankstesnės prekės numeris
30122198
Papildoma informacija
Kilmės šalis Jungtinės Amerikos Valstijos (US)
Gamintojas 3M
Bendras svoris (įskaitant pakuotę) 252 Gramas
Matmenys (įskaitant pakuotę) 215 x 24 x 225 MM
Muitinės numeris 5906999010
UNSPSC (v5.03) 31201502
EAN 4054596308619