1 Minimalus užsakymas
USB Hub, Micro USB-B Socket, 3.0, USB Ports 7, USB-A SocketUH700
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
The USB hub UH700 is ideal for adding additional USB ports to your computer, allowing you to connect up to 7 devices, such as USB data carriers, USB mice or USB printers at the same time, without having to constantly disconnect and reconnect your devices. The USB 3.0 ports support data transfer rates of up to 5 Gbit/s and are thus 10-times as fast as USB 2.0.
- The USB 3.0 ports offer speeds up to 5 Gbit/s, 10-times as fast as USB 2.0
- 7 slots saves you having to constantly disconnect and reconnect your USB devices
Ankstesnės prekės numeris
1096212
Papildoma informacija
Kilmės šalis Vokietija (DE)
Gamintojas TP-Link
Bendras svoris (įskaitant pakuotę) 455 Gramas
Matmenys (įskaitant pakuotę) 110 x 85 x 250 MM
Muitinės numeris 8517620000
UNSPSC (v5.03) 43211800
EAN 6935364010065