Ultrasonic Cleaning Tank 6l 150W + Beaker Basket 6l 150W 40kHz, DE/FR Type F/E (CEE 7/7) PlugRND 605-00035+RND-605-00061
Produkto specifikacijos
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Atsisiuntimai
Duomenų lapai
Produkto informacija
Pastabos
Važtaraštis
Includes:
RND 605-00035 - Ultrasonic Cleaning Tank 6l 150W
RND-605-00061 - Ultrasonic Cleaning Beaker Basket for 6l Tank
Produktų grupės informacija
Ultrasonic Cleaning is a unique phenomenon. Millions of tiny bubbles are created when ultrasonic sound is passed through liquid. It is these tiny bubbles combined with a huge pressure that creates incredible cleaning results. This method of cleaning is particularly suited to cleaning otherwise difficult items such as instruments, tools, clock parts, airbrushes, printer heads, motors, burner jets - the list is endless.
- Removes dirt, grease, corrosion
- For cleaning electronic & mechanical parts
- 4 different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can go up to 85 °C
- General temperature is 40 °C
- Enhanced cleaning is 40 - 60 °C
- EU / Swiss cables & plugs
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas RND
Bendras svoris (įskaitant pakuotę) 7547 Gramas
Matmenys (įskaitant pakuotę) 430 x 285 x 550 MM
Muitinės numeris 8456200000
UNSPSC (v5.03) 24112504
EAN 653415264439