1 Minimalus užsakymas
Ultrasonic Cleaning Tank 3l 100W 40kHz, DE/FR Type F/E (CEE 7/7) PlugRND 605-00034
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
Ultrasonic Cleaning is a unique phenomenon. Millions of tiny bubbles are created when ultrasonic sound is passed through liquid. It is these tiny bubbles combined with a huge pressure that creates incredible cleaning results. This method of cleaning is particularly suited to cleaning otherwise difficult items such as instruments, tools, clock parts, airbrushes, printer heads, motors, burner jets - the list is endless.
- Removes dirt, grease, corrosion
- For cleaning electronic & mechanical parts
- 4 different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can go up to 85 °C
- General temperature is 40 °C
- Enhanced cleaning is 40 - 60 °C
- EU / Swiss cables & plugs
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
30110596
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas RND
Bendras svoris (įskaitant pakuotę) 4350 Gramas
Matmenys (įskaitant pakuotę) 370 x 240 x 305 MM
Muitinės numeris 8456200000
UNSPSC (v5.03) 24112504
EAN 5060576967621