1 Minimalus užsakymas
Ultimate GPS FeatherWing3133
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
The Adafruit Feather are a complete line of development boards from Adafruit that are both standalone and stackable. They're able to be powered by lipo batteries for on-the-go use or by their micro-USB plugs for stationary projects. Feathers are flexible, portable, and as light as their namesake.
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
- Satellites: 22 tracking, 66 searching
- Patch Antenna Size: 15mm x 15mm x 4mm
- Update rate: 1 to 10 Hz
- Position Accuracy: < 3 meters
Ankstesnės prekės numeris
30129206
Papildoma informacija
Kilmės šalis Jungtinės Amerikos Valstijos (US)
Gamintojas Adafruit
Bendras svoris (įskaitant pakuotę) 14 Gramas
Matmenys (įskaitant pakuotę) 100 x 10 x 135 MM
Muitinės numeris 8473302000
UNSPSC (v5.03) 32101628