Sandėlio atsargos daugiau nepildomos. Peržiūrėti alternatyvius produktus
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Produktų grupės informacija
The FLIR C3 is designed to be your go-to tool for building inspections, facilities maintenance, HVAC, or electrical repair. This slim camera fits easily in your pocket so you can take it anywhere. Its integrated touch-screen is a snap to learn, so you can quickly get to the job of finding hidden problems, documenting repairs, and sharing images over Wi-Fi.
- Light, slim profile fits comfortably in any work pocket
- Brilliant 3” intuitive touch screen with auto orientation for easy viewing
- Wi-Fi enabled for instant peer-to-peer image sharing
- Area measurement box measures hottest or coldest spot (max./min.)
- MSX®-enhanced thermal images provide stunning detail to help you identify problem areas easier
- Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C to 150°C (14°F to 302°F)
- High thermal sensitivity detects subtle temperature differences common in building applications
- FLIR Tools professional reporting software included - the industry standard in thermal image post analysis
- Streaming video via FLIR Tools, a feature not usually available on low-cost thermal camera systems
- FLIR’s unique 2-10 warranty, covering parts and labor for two years and the detector for ten
Teisėkūra ir atitiktis
Prekės informacija
MSX® Image Enhancement
The C3 with Wi-Fi features FLIR's unique MSX that adds key details from the onboard visible light camera to the entire infrared image in real time. The result: an all-in-one, undiluted thermal picture with visible light features that lets you instantly recognize where the problematic heat pattern is. MSX is real time so you can see its results immediately in the camera's LCD.