1 Minimalus užsakymas
Stranded Wire TPE 0.14mm² Tinned Copper Black LiH 100mLIH-T120 0.14 MM2 BLACK
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
- Hook-up wire stranded, halogen-free, with very small outer diameter
- For general wiring technology where requirements are to zero halogen lines and raised temperature in formidable environments
- Extraordinary toughness and flexibility, high creep resistance also like impact resistance
- Fulfills the specifications of the FDA (Food and Drug Administration) for contact to foodstuff in the USA
- Resistant against a lot of oils, chemicals and solvents
- Not allowed for power current outside any equipment
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
1041759
Popierinis katalogas
2016/17 849 psl.
Papildoma informacija
Kilmės šalis Vokietija (DE)
Gamintojas Kabeltronik
Bendras svoris (įskaitant pakuotę) 233 Gramas
Matmenys (įskaitant pakuotę) 102 x 102 x 45 MM
Muitinės numeris 8544499590
UNSPSC (v5.03) 26121524