Soldering Station Rework Kit Heavy Duty ESD WXsmart 300W 450°C 100V 230V DE Type F (CEE 7/4) PlugT0053458699
1 Minimalus užsakymas
Produkto specifikacijos
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Atsisiuntimai
Duomenų lapai
Naudojimo instrukcijos
Brošiūros
Produkto informacija
Pastabos
Važtaraštis
Included:
2-Channel soldering station
WXUTS SET, Ultra soldering tweezers 150 W, including tip RTWUS 015 B and Safety Rest WSR 210
WXUPS MS Ultra soldering iron for heavy duty tips
RTUS 032 S MS Ultra soldering tip - chisel 3.2 x 0.8mm
WSR 200 Safety Rest
WCTH Tip Holder
Produktų grupės informacija
The all-in-one WXsmart hand soldering platform offers maximum traceability and connectivity. As the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering!
- Maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote control access
- The first system with built-in cyber-security to prevent costly downtimes
- The all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station
- Total Process Control (TPC) to manage your complete soldering process from tip to station
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
- The extremely fast 7-second heat-up time delivers excellent heat transfer and recovery time during the soldering process for a high-performance continuous workflow
- The Ultra Tweezers and Iron use Thermal Core Technology for optimized heat transfer through the joint. One station for all your soldering needs
- All-in-one Wxsmart soldering station for all your heavy duty applications. A total of 12 tools can be connected to the WXsmart
- The WXsmart Station and all the connected tools are fully ESD safe
- TLS encryption and two-factor authentication (2FA)
Ankstesnės prekės numeris
30405154
Papildoma informacija
Kilmės šalis Meksika (MX)
Gamintojas Weller
Bendras svoris (įskaitant pakuotę) 7850 Gramas
Matmenys (įskaitant pakuotę) 350 x 320 x 225 MM
Muitinės numeris 8515110000
UNSPSC (v5.03) 23171509
EAN 4003019448128