1 Minimalus užsakymas
Solder Fume Extractor Kit with Funnel Nozzle 190m³/h 50dB 230VZERO SMOG TL KIT 1 FN
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
- Extraction unit for up to 2 workplaces
- Low noise levels
- Portable, for placement under or next to the bench
- Easy filter replacement
- Audio-visual filter change alarm
- Quick and simple installation with Easy-Click system
- Variable speed setting
- Active carbon foam filter for effective gas cleaning
- Maintenance-free, brushless EC blower
Prekės informacija
- Stop valve with bench mounting brackets
- Flexible, adjustable extraction arm, 1 m, ø 60 mm
- Extraction hose, flexible, 3 m, ø 60 mm
- ALFA funnel nozzle
- Remote switch
Ankstesnės prekės numeris
30088958
Papildoma informacija
Kilmės šalis Vengrija (HU)
Gamintojas Weller Filtration
Bendras svoris (įskaitant pakuotę) 18500 Gramas
Matmenys (įskaitant pakuotę) 780 x 570 x 450 MM
Muitinės numeris 8421392590
UNSPSC (v5.03) 23171507
EAN 4003019438730