1 Minimalus užsakymas
Si5351A Clock Generator2045
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
The Si5351A clock generator is an I2C controller clock generator. It uses the onboard precision clock to drive multiple PLL's and clock dividers using I2C instructions. By setting up the PLL and dividers you can create precise and arbitrary frequencies. There are three independent outputs, and each one can have a different frequency. Outputs are 3Vpp, either through a breadboard-friendly header or, for RF work, an optional SMA connector.
- Can generate frequency, from <8KHz up to 150+ MHz.
Ankstesnės prekės numeris
30129193
Papildoma informacija
Kilmės šalis Jungtinės Amerikos Valstijos (US)
Gamintojas Adafruit
Bendras svoris (įskaitant pakuotę) 5 Gramas
Matmenys (įskaitant pakuotę) 125 x 79 x 1 MM
Muitinės numeris 8473302000
UNSPSC (v5.03) 32101628