1 Minimalus užsakymas
Scotch® 9545N Cloth Tape 50mm x 50m Black9545NB50
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
ScotchTM 9545N tape consists of heavy-duty PVC coated cloth backing with a rubber adhesive on one side. The coating allows marking with pens and pencils. The tape provides excellent durability and conformability. The natural rubber based adhesive ensures high tack for a variety of surfaces combined with clean removal without residue. The tape can easily be torn by hand.
- Tensile Strength 90 N / cm
- Adhesion to Steel 3.5 N / cm
- Adhesion to Backing 2.0 N / cm
Prekės informacija
Ankstesnės prekės numeris
30135338
Papildoma informacija
Kilmės šalis Jungtinės Amerikos Valstijos (US)
Gamintojas 3M
Bendras svoris (įskaitant pakuotę) 825 Gramas
Matmenys (įskaitant pakuotę) 160 x 160 x 50 MM
Muitinės numeris 3920621908
UNSPSC (v5.03) 31201502
EAN 4046719687398