Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Prekės informacija
Seeed’s ReSpeaker Core v2.0 is designed for voice interface applications. It is based on the Rockchip RK3229, a quad-core ARM Cortex A7, running up to 1.5GHz, with 1GB RAM. The board features a six microphone array with speech algorithms including DoA (Direction of Arrival), BF (Beamforming), AEC (Acoustic Echo Cancellation), etc. ReSpeaker Core v2.0 runs a GNU/Linux operating system (Debian). It benefits from a powerful and active community allowing for the use of existing software and tools for development, testing, and deployment, enabling rapid product development.
- Debian-Based Linux System
- SDK for Speech Algorithms with Full Documents
- C++ SDK and Python Wrapper
- Speech Algorithms and Features
- 8 Channel ADC for 6 Microphone Array and 2 Loopbacks (Hardware Loopback)