1 Minimalus užsakymas
Relay Shield103030009
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
The Relay Shield provides four high quality relay that can control high current loads to Arduino / Seeeduino boards. It also provides NO/ NC interface. It could be a nice solution for controlling devices that could not be directly controlled by Arduino's Digital I/Os.
- Arduino/Seeeduino Shield compatible
- Relay screw terminals
- Working status indicators for each relay
- Provides NO/NC interfaces
- Operating voltage: 4.75V~5.25V
- Operating current: 8~250 mA
- Switching Voltage: 250VAC/30VDC
- Switching Current: 15A/7A
- Frequency: 1Hz
- Switching Power: 70W
Ankstesnės prekės numeris
30069883
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas Seeed Studio
Bendras svoris (įskaitant pakuotę) 79 Gramas
Matmenys (įskaitant pakuotę) 100 x 70 x 36 MM
Muitinės numeris 8473302000
UNSPSC (v5.03) 32101628