Reflective Marking Tape 50mm x 10m WhiteRND 605-00031
Produkto specifikacijos
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Atsisiuntimai
Duomenų lapai
Produkto informacija
Pastabos
Naudojimo pastaba
- Reflective marking tape is perfect for application in many areas: Walkways, stairways, ledges, low hanging objects etc.
Produktų grupės informacija
Reflective tape is a simple, self-adhesive, high visibility safety tape, suitable for marking out potentially hazardous or dangerous areas. It can be effectively used in any environment, and takes literally minutes to apply. The reflective safety tape is coated with a permanent high visibility adhesive coat, which allows for a long term bond, and with it not being water based, it will not break down under testing environmental conditions. A paper backing liner is applied to protect the PSA ( pressure sensitive adhesive ) prior to application.
- Reflective tape is a simple, self-adhesive, high visibility safety tape, suitable for marking out potentially hazardous or dangerous areas
- It can be effectively used in any environment, and takes literally minutes to apply
- The reflective safety tape is coated with a permanent high visibility adhesive coat
- Allows for a long term bond, and with it not being water based, it will not break down under testing environmental conditions
- A paper backing liner is applied to protect the PSA (pressure sensitive adhesive) prior to application
- UV-resistant
- Suitable for outdoor use
Teisėkūra ir atitiktis
RoHS
Netaikoma – nepatenka į taikymo sritį. Sužinoti daugiau
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
30107332
Papildoma informacija
Kilmės šalis Jungtinė Karalystė (GB)
Gamintojas RND
Bendras svoris (įskaitant pakuotę) 207 Gramas
Matmenys (įskaitant pakuotę) 110 x 110 x 52 MM
Muitinės numeris 6805300000
UNSPSC (v5.03) 31201502
EAN 653415243861