Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Produktų grupės informacija
The Raspberry Pi is a credit-card sized computer board that plugs into a TV and a keyboard. It’s a miniature ARM-based PC which can be used for many of the things that a desktop PC does, like spreadsheets, word-processing and games. It also plays High-Definition video.
- Broadcom BCM2835 700MHz ARM1176JZFS processor with FPU and Videocore 4 GPU
- GPU provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode
- GPU is capable of 1 Gpixel/s, 1.5 Gtexel/s or 24 GFLOPs with texture filtering and DMA infrastructure
- Boots from SD card, running a version of the Linux operating system
Teisėkūra ir atitiktis
Prekės informacija
Model A+ compared to the Model A: The GPIO header has grown to 40 pins, while retaining the same pinout for the first 26 pins as the Model B. The old friction-fit SD card socket has been replaced with a much nicer push-push micro SD version. By replacing linear regulators with switching ones gives further reduced power consumption. The audio circuit incorporates a dedicated low-noise power supply. The USB connector is aligned with the board edge, composite video moved onto the 3.5mm jack, and four squarely-placed mounting holes. Model A+ is approximately 2 cm shorter than the Model A.
- 256 MB RAM
- 1 x USB 2.0 port
- Full size HDMI
- Micro SD port
- Micro USB power connector
- 4 pole Stereo output and Composite video port
- 40-pin extended GPIO header
- CSI camera port
- DSI display port (Raspberry Pi touch screen display)
- 4 mounting holes