Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Produktų grupės informacija
- The Compute Module is a Raspberry Pi in a more flexible form factor, intended for industrial application
- Low power consumption
- Cost effective and reliable
Prekės informacija
The CM3+/32GB Compute Module contains the guts of a Raspberry Pi 3 Model B+ (the BCM2837 processor and 1GB RAM) as well as an 32GB eMMC Flash device (which is the equivalent of the SD card in the Pi).
This is all integrated onto a small (67.6mm × 31mm) board that fits into a standard DDR2 SODIMM connector. The Flash memory is connected directly to the processor on the board, but the remaining processor interfaces are available to the user via the connector pins. You get the full flexibility of the BCM2837 SoC (which means that many more GPIOs and interfaces are available than with a standard Raspberry Pi), and designing the Module into a custom system should be relatively straightforward because we’ve put all the tricky bits onto the Module itself.
- 16GB Flash memory