1 Minimalus užsakymas
PVC Insulation Tapes, Kit x AssortedHELATAPE SET
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
- Vinyl electrical tape in many different colours
- Used for insulation, protection, fixing, maintenance, colour coding and more
- Good resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions
- Highly flexible with outstanding adhesion performance
- Harnessing of wires and cables
- Suitable for mechanical and electrical applications up to 1 kV
- VDE approved according to IEC 60454-3-1-6/F-PVCP/90
- Flame retardant according to IEC 60454-2
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
- A kit of 10 black insulation tapes and 10 marking tapes in different colours
- The kit includes 10 pcs HelaTape Flex 15 black, 19mm x 20m, 0.15mm thick (710-00155), and 10 pcs HelaTape Flex 15 in different colours, 15mm x 10m, 0.15mm thick (710-00146)
Ankstesnės prekės numeris
1082332
Popierinis katalogas
2016/17 1995 psl.
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas HellermannTyton
Bendras svoris (įskaitant pakuotę) 1305 Gramas
Matmenys (įskaitant pakuotę) 280 x 180 x 170 MM
Muitinės numeris 3919108090
UNSPSC (v5.03) 31201502
EAN 4031026509655