1 Minimalus užsakymas
Protective Coverall , M, Polypropylene / Polyethylene Laminate, White4510M
Sandėlio atsargos daugiau nepildomos. Peržiūrėti alternatyvius produktus
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
- The 3M™ Single use Protective Coverall is designed to help protect against hazardous dusts (Type 5) and light liquid splashes (Type 6)
- 4564 protect against low pressure liquid sprays (Type 4)
- Elasticated waist, ankles, and wrists for convenience and freedom of movement
- Two-way zipper with storm flap for convenience and additional protection
- Low-linting properties and anti-static treatment on both sides
- CE approved under PPE Directive (89/686/ECC), Category III
- Flammable, keep away from sparks or flames
Prekės informacija
Ankstesnės prekės numeris
1064839
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas 3M
Bendras svoris (įskaitant pakuotę) 210 Gramas
Matmenys (įskaitant pakuotę) 280 x 230 x 40 MM
Muitinės numeris 3926200000
UNSPSC (v5.03) 46181504
EAN 4046719401574