Production Soldering Kit, Light Load 80W 480°C 100 ... 240VMX-5210-PROMO1
Produkto specifikacijos
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Atsisiuntimai
Produkto informacija
Pastabos
Užsakyti Pastaba
PROMOTIONAL BUNDLE - receive free cartridges with MX-5210 soldering system for a limited period.
Važtaraštis
Includes:
30022402 MX-5210 - soldering station set - MX-W1AV holder with sponge and brass wool, MX-H1-AV soldering iron, cartridge removal pad
18200870 STTC-137P - soldering cartridge, chisel 30°, 1.78 x 6 mm
18200883 STTC-125 - soldering cartridge, chisel 30°, 1 x 9.1 mm
18200909 STTC-138 - soldering cartridge, chisel 30°, 1.5 x 6 mm
18297583 STTC-126 - soldering cartridge, conical, sharp, bent 30°, 0.4 x 7.9 mm
Naudojimo pastaba
- Suitable for Metcal cartridges series STTC and SMTC
Produktų grupės informacija
- For two users or single user with dual applications
- Fast time-to-recovery - delivers increased production rates and throughput
- SmartHeat® process control - soldering and rework are always performed at safe, controlled temperatures
- ESD safe and features incoming AC ground monitoring circuitry - detects power line ground failure, immediately alerting the operator and shuting down the system
- Built-in power indication meter with digital display and bar graph that visually provides the operator with feedback on the status of the soldering operation
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Papildoma informacija
Kilmės šalis Jungtinės Amerikos Valstijos (US)
Gamintojas Metcal
Bendras svoris (įskaitant pakuotę) 5700 Gramas
Matmenys (įskaitant pakuotę) 400 x 270 x 310 MM
Muitinės numeris 8515110000
UNSPSC (v5.03) 23171509