1 Minimalus užsakymas
Pressure Sensor With Display -1-+30 bar 7/16'' -20 UNF (Adapter G1/4'' in Scope of Supply)ECO 2
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
- Compact, economic pressure gauge
- Maximum and minimum value function
- Zero function for compensating for barometric pressure differences
- High resolution and good consistency for medium accuracy
- The pressure is measured and displayed twice every second
- Two large 4-digit LCD displays
- The top display shows the current pressure level
- The bottom display shows the maximum or minimum pressure level since the gauge was last reset
- The enclosed ''Swivel'' screw with adapter enables the rotation of the gauge so that it can be placed into the optimum position
Prekės informacija
Ankstesnės prekės numeris
30022452
Popierinis katalogas
2016/17 1199 psl.
Papildoma informacija
Kilmės šalis Šveicarija (CH)
Gamintojas Keller
Bendras svoris (įskaitant pakuotę) 217.12 Gramas
Matmenys (įskaitant pakuotę) 155 x 105 x 65 MM
Muitinės numeris 9026202000
UNSPSC (v5.03) 41111927