Imonė
Privatus asmuo
EURbe PVM
Visicaret down icon
cart icon
Pirkinių krepšelis
Visicaret down icon
Power Resistor 20mOhm 0.1% 250WRUG-Z-R020-0.1-TK1
RUG-Z-R020-0.1-TK1 - Power Resistor 20mOhm 0.1% 250W, Isabellenhütte
160-57-587
RUG-Z-R020-0.1-TK1

Power Resistor 20mOhm 0.1% 250W

Paveikslas pateikiamas tik kaip pavyzdys. Žiūrėkite produkto aprašą.

1 Minimalus užsakymas
Produkto specifikacijos
250 W
RUS-Z 
0.1 %
Screw 
-55 °C

Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas

Atsisiuntimai
Duomenų lapai
Produkto informacija

Pastabos

Naudojimo pastaba

  • High current sensing
  • Measurement equipment
  • Reference resistors in laboratories
  • Current source
  • Laboratory power supply

Produktų grupės informacija

When the highest performance in critical applications is considered, IsabellenHutte RUG-Z series of high precision, current-detection resistors offer outstanding temperature characteristics at +85 °C and high 250W permanent power. What RUG-Z range stands out for is 500VAC withstanding voltage, available in 0.1% tolerance, with max current limit of 387A. This makes IsabellenHutte’s high precision resistors ideal use in test & measurement equipment, high current sensing application, laboratory power supply etc. 

The RUG-Z high precision shunt resistor series from Isabellenhütte offers 4-terminal connection technology of very high precision current sensing shunts with a maximum power rating of 250W on a suitable heat sink. Designed for measuring high currents with very high accuracy in power supplies such as those for superconducting magnets. The RUG-Z series from Isabellenhütte has a single pulse power load of 50J (tp <10ms) capabilities. 

  • 4-terminal shunt resistor
  • 250W permanent power at 85°C (with suitable heat sink)
  • Extremely low resistance values starting at 0.0005Ohm to 100Ohm
  • TCR values from <1 ppm/K (between +20°C and +60°C)
  • Applicable temperature range from -55°C to +110°C
  • Tolerance options available ±0.1% and ±1% (depending on the resistance values required)
  • Pulse power rating 50J for 10ms

Teisėkūra ir atitiktis

REACH reglamentas Nėra SVHC

Papildoma informacija

Kilmės šalis Vokietija (DE)
Bendras svoris (įskaitant pakuotę) 263 Gramas
Matmenys (įskaitant pakuotę) 70 x 57 x 28 MM
Muitinės numeris 8533290000
UNSPSC (v5.03) 32121607