1 Minimalus užsakymas
Pmod I2S2 Audio Input and Output I²S / 3.5 mm Socket410-379
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
The Digilent Pmod I2S2 features a Cirrus CS5343 Multi-Bit Audio A/D Converter and a Cirrus CS4344 Stereo D/A Converter, each connected to 3.5mm Audio Jacks. These circuits allow a system board to transmit and receive stereo audio signals via the I2S protocol. The Pmod I2S2 supports 24-bit resolution per channel at input sample rates up to 108KHz.
- Stereo 24-bit A/D and D/A converters for I2S audio input and output
- Standard 3.5mm stereo audio jacks
- Optional automatic serial clock generation for audio input
- 12-pin Pmod Port with two I2S interfaces
Ankstesnės prekės numeris
30133456
Papildoma informacija
Kilmės šalis Taivanas (TW)
Gamintojas Digilent
Bendras svoris (įskaitant pakuotę) 7 Gramas
Matmenys (įskaitant pakuotę) 100 x 75 x 10 MM
Muitinės numeris 8473302000
UNSPSC (v5.03) 32101628