1 Minimalus užsakymas
Neptune 3 Laminator, A3, 600mm/min, 0.17mm5722501
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
- The AutoSense system detects the pouch thickness and changes to the optimum setting automatically
- Just 60 seconds warm-up time thanks to InstaHeat technology
- Laminates an A4 pouch in just 30 seconds (600 mm/min.)
- 4-roll laminator for high-quality results
- Suitable for laminating pouches up to 175 micron (2x175) and cold lamination
- 100% jam-free laminating when used with Fellowes laminating pouches
- Simple one-touch operation with reverse feed function for removing pouches inserted at an angle
- Energy-saving sleep mode is activated automatically after an extended period of inactivity
Ankstesnės prekės numeris
1080590
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas Fellowes
Bendras svoris (įskaitant pakuotę) 6010 Gramas
Matmenys (įskaitant pakuotę) 585 x 255 x 195 MM
Muitinės numeris 8472908000
UNSPSC (v5.03) 44102801
EAN 438596678950