Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Pastabos
Važtaraštis
Includes MicroScanner2 Cable Verifier with main wiremap adapter, user CD, batteries, Fluke Networks carry pouch, and operating manual in GER/FRE/ITA/ENG
Teisėkūra ir atitiktis
Prekės informacija
The MicroScanner2 Cable Verifier presents a revolutionary change in voice, data, and video cable testing. It starts by taking results from what was four different test modes and displaying them all at once - graphical wiremap, pair lengths, distance to fault, cable ID, and far end device. What’s more, its integrated RJ11, RJ45, and coax cable test ports support virtually any type of low-voltage cable testing with no need for awkward adapters. The end result is reduced test time and technician error. That makes high-quality installations more efficient than ever.
- Indicates wiring, pair lengths, distances to fault location, cable codings and counter devices
- Wiring plan: Indicates type and location of faults (faulty wiring, reverse polarity, split pairs, short circuits, interruptions)
- Length measurement: Indicates distance to connection, interruption or short circuit
- Network Link Indicator: 10/100/1000 switch, analog telephone, short-circuit, end plug
- Digital tone testing: Is safe and effective in active networks
- PoE recognition: Excludes insufficient voltage as cause of problem
- Interface: Twisted pair: UTP, FTP, SSTP, modular bushing with 8 contacts for RJ-45 and RJ-11, coaxial: F-bushing for cable with 75 / 50 / 93 Ohm
- Cable tests: Length (460 m), wiring plan according to TIA-568A/B, coded end plug
- Ethernet port test: Indicated transmission speed of 802.3 Ethernet ports (10/100/1000)