1 Minimalus užsakymas
Micro USB to Micro USB OTG Cable 250mm3610
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
This cable is a little unusual, rather than having a USB A plug on one end, it has two Micro B USB connections! What is this for? It's for when you have a "USB On-The-Go (OTG)" device, and you want to plug in another USB device. For example, a Pi Zero or Pi Zero W has a OTG port, as does the Arduino Zero, and anything with an ATSAMD21 that is in USB host mode. Also great for when you want to attach to a tablet or phone with an OTG port.
Ankstesnės prekės numeris
30133624
Papildoma informacija
Kilmės šalis Jungtinės Amerikos Valstijos (US)
Gamintojas Adafruit
Bendras svoris (įskaitant pakuotę) 8 Gramas
Matmenys (įskaitant pakuotę) 100 x 6 x 150 MM
Muitinės numeris 8473302000
UNSPSC (v5.03) 32101628