1 Minimalus užsakymas
Metal Enclosure 115x66x55mm Aluminium Alloy IP65RND 455-00393
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
- Ingress protection from moisture and dust
- Ideal for industrial and automated engineering
- Inner part of the housing base is provided with formations for horizontal fastening of the printed board, connections for earthing, terminals and other
- Guiding groves for vertical installing of the printed boards are provided inside the enclosure
- Holes for lid fastening screws are provided with internal thread
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
30064614
Papildoma informacija
Kilmės šalis Taivanas (TW)
Gamintojas RND
Bendras svoris (įskaitant pakuotę) 327 Gramas
Matmenys (įskaitant pakuotę) 115 x 65 x 55 MM
Muitinės numeris 7612908000
UNSPSC (v5.03) 31261502
EAN 653415235514