1 Minimalus užsakymas
Magnifying Glass Lamp 2.3x, 175 mm x 108 mm, 12 W, StiklasWAVELED T105WH206 840 5DCLA EU
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
- Magnifier for industrial applications with a robust all-metal construction
- Available as 3.5 or 5 diopter glass lens and as black ESD version
- Two 6W LED light sources with colour temperature of 4000K
- 100% dimmable
- The diodes in KFM LED have a life expectancy of 50,000 hours
- 4 or 9 hours shut-off function
- Flexible 105 cm three-pivot metal arm that will always stay in the right position without drifting
- 127 x 108 mm glass lens, positioned in between 2 LED light sources for shadow-free illumination
- With light coming from the left or right, 3D-feature, is especially welcome when working with circuit boards and similar delicate objects
- Mounted with table clamp
Teisėkūra ir atitiktis
RoHS
Peržiūrimas. Sužinoti daugiau
Prekės informacija
Ankstesnės prekės numeris
30018480
Popierinis katalogas
2016/17 1977 psl.
Papildoma informacija
Kilmės šalis Norvegija (NO)
Gamintojas Glamox Luxo
Bendras svoris (įskaitant pakuotę) 4000 Gramas
Matmenys (įskaitant pakuotę) 610 x 475 x 130 MM
Muitinės numeris 8524110000
UNSPSC (v5.03) 41111714
EAN 7040670259509