5 Minimalus užsakymas
PVC Insulation Tapes, Helatape Flex 15 15mm x 10m WhiteHTAPE-FLEX15WH-15X10
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
- Vinyl electrical tape in many different colours
- Used for insulation, protection, fixing, maintenance, colour coding and more
- Good resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions
- Highly flexible with outstanding adhesion performance
- Harnessing of wires and cables
- Suitable for mechanical and electrical applications up to 1 kV
- VDE approved according to IEC 60454-3-1-6/F-PVCP/90
- Flame retardant according to IEC 60454-2
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
8089266
Popierinis katalogas
2016/17 1995 psl.
Popierinis katalogas
2013/14 2309 psl.
Papildoma informacija
Kilmės šalis Ispanija (ES)
Gamintojas HellermannTyton
Bendras svoris (įskaitant pakuotę) 34 Gramas
Matmenys (įskaitant pakuotę) 60 x 60 x 16 MM
Muitinės numeris 3919108090
UNSPSC (v5.03) 31201502
EAN 4031026401683