1 Minimalus užsakymas
Network Camera, Fixed, 1/2.7" CMOS, 79 °, 2592 x 1920, WhiteTV-IP1514PI
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
Live events can be monitored or transmitted via the Internet any time, anywhere using these network cameras from Trendnet. The wide range of network cameras is suitable for a wide variety of applications.
- Supports TCP/IP, SMTP email, HTTP and other Internet protocols
- Easy access to the images with a web browser
- Configuration with password protection via the Internet
- Email notification
- Powerful Windows application software for image capture using multiple cameras
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
30386268
Papildoma informacija
Kilmės šalis Taivanas (TW)
Gamintojas Trendnet
Bendras svoris (įskaitant pakuotę) 500 Gramas
Matmenys (įskaitant pakuotę) 165 x 86 x 87 MM
Muitinės numeris 8525810000
UNSPSC (v5.03) 45121504