Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Pastabos
Važtaraštis
Part List
Raspberry Pi 3
Seeeduino LoRaWAN with GPS
Gateway module RHF0M301 - 868
PRI 2 Bridge RHF4T002
8GB Micro SD Card - Class 10
USB to UART Adapter
0dBi Rubber Duck Antenna
Micro USB Cable 20cm
Micro USB Cable 100cm
RJ45 Ethernet Cable 200cm
5V/2.1A American Standard Adapter with Micro USB Connector
Prekės informacija
LoRa is a perfect long-range wireless solution to create low-power, wide area networks.So far we have released several “LoRa” boards such as Seeeduino LoRaWan and Grove LoRa Radio etc. However if you want to build you own LoRa network, there are 3 things that you should prepare to get started: a Gateway, at least one Node and a local server where you can monitor all your devices.
This kit provides all the basic elements you need: a Raspberry Pi 3, a Seeeduino LoRaWAN with GPS and a gateway & local server that allows you to collect and transfer data among all your LoRa nodes. By connecting the gateway with Seeeduino LoRaWAN and Grove modules, you can build your IOT prototype within minutes.
There are several type of RHF0M301 distinguished by different communication frequency. This kit provides RHF0M301-868MHz (for the 915MHz version, please click here), so we also included a 868MHz antenna. Apart from that the kit also contains an 8GB SD card and USB cables, Ethernet Cables and other accessories.
- Low power consumption & wide area
- Industrial standard reliability
- Economic solution to build LoRa /LoRaWAN network
- Real time monitoring