Light Check Adapter 300V 2AADPTR-GU10-EUR
Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
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
Ensure safe and reliable testing with the Light-Check Adapters
This Light-Check adapter is made to ensure your safety during testing light points. The adapters can be used in conjunction with a wide variety of test equipment that uses test leads terminating in 4 mm safety connectors. The adapter enables a range of tests to be conducted on light fitting terminals eliminating the need to hold test probes in place and ensure a good reliable and safe contact.
Light-Check adapters are perfect to be used with the following products:
- Installation Testers
- Insulation Testers
- Wire Tracers
- Voltage Measurement and Monitoring (PQ)
Prekės informacija
GU10
Ankstesnės prekės numeris
30105348
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas Beha-Amprobe
Bendras svoris (įskaitant pakuotę) 28 Gramas
Matmenys (įskaitant pakuotę) 1 x 100 x 39 MM
Muitinės numeris 9030900000
UNSPSC (v5.03) 41113630
EAN 95969839730