Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Pastabos
Važtaraštis
Included in kit: KiwiSDR Board, Beaglebone Green, Unassembled enclosure, Skyworks SE4150L GPS front-end antenna, Micro-SD Card
Prekės informacija
KiwiSDR is a software-defined radio (SDR) covering shortwave, the longwave & AM broadcast bands, various utility stations, and amateur radio transmissions, world-wide, in the spectrum from 10 kHz to 30 MHz. The KiwiSDR is a custom circuit board (cape) you connect to the BeagleBone Green or BeagleBone Black computer. You simply add an antenna, power supply and network connection. The KiwiSDR is available in two versions: the cape alone and a more complete version including BBG, enclosure and GPS antenna. Both versions include software supplied on a micro-SD card.
- Covers the 10 kHz to 30 MHz (VLF-HF) spectrum.
- GPS receives the Navstar system: on L1 frequency 1575.42 MHz.