1 Minimalus užsakymas
Jumper Wire Assortment, MulticolouredRND 255-00008
Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
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
Connect breadboard components to a breadboard or circuit, with our great value, quality RND jumper wires.
- Used on breadboards to create electronic circuits
- Feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering
- Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas
SVHC Lead (7439-92-1)
SCIP SSN61b6b404-1019-4017-82a6-d630b31534f9
Prekės informacija
- Jumper wire, 2 mm, bare wire (10 pcs)
- Jumper wire, 5 mm, red (10 pcs)
- Jumper wire, 7 mm, orange (10 pcs)
- Jumper wire, 10 mm, yellow (10 pcs)
- Jumper wire, 12 mm, green (10 pcs)
- Jumper wire, 15 mm, blue (10 pcs)
- Jumper wire, 17 mm, purple 25 (10 pcs)
- Jumper wire, 20 mm, grey (10 pcs)
- Jumper wire, 22 mm, white (10 pcs)
- Jumper wire, 25 mm, brown (10 pcs)
- Jumper wire, 50 mm, red (10 pcs)
- Jumper wire, 75 mm, orange (10 pcs)
Ankstesnės prekės numeris
30115106
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas RND
Bendras svoris (įskaitant pakuotę) 67.2 Gramas
Matmenys (įskaitant pakuotę) 170 x 60 x 15 MM
Muitinės numeris 8544429090
UNSPSC (v5.03) 32101510
EAN 653415280064