1 Minimalus užsakymas
USB Hub, Micro USB-B Socket, 3.0, USB Ports 9, USB-A SocketUH720
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
The USB hub UH720 is ideal for adding additional USB ports to your computer, allowing you to connect up to 7 devices, such as USB data carriers, USB mice or USB printers at the same time, without having to constantly disconnect and reconnect your devices.
- The USB 3.0 ports offer speeds up to 5 Gbit/s, 10-times as fast as USB 2.0
- 7 slots saves you having to constantly disconnect and reconnect your USB devices
- Two charging ports (2.4A) to quickly charge tablets and smartphones
- Intelligent charge current adjustment
Ankstesnės prekės numeris
1096211
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas TP-Link
Bendras svoris (įskaitant pakuotę) 525 Gramas
Matmenys (įskaitant pakuotę) 110 x 90 x 245 MM
Muitinės numeris 8517620000
UNSPSC (v5.03) 43211800
EAN 6935364010058