1 Minimalus užsakymas
Heater 90x110x60 mm Thermostat06012.0-00
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
The CSF 060 is a touch-safe heater for use in enclosures. The design of the heater utilizes natural convection which results in a circulating current of warm air. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design. This model with plug-in thermostat does not require additional wiring. The CSF 060 is also available in a version without thermostat (CS 060).
- Low surface temperature
- Totally insulated (plastic housing)
- Large voltage range
- Temperature-limiting
- Dynamic heating using PTC technology
- Quick installation using ''clip fastening''
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas
SVHC 7439-92-1 (Lead)
SCIP SSN6552084e-cb5c-46e3-9c21-35bf5851113b
Prekės informacija
Ankstesnės prekės numeris
5413208
Popierinis katalogas
2016/17 1013 psl.
Popierinis katalogas
2013/14 1761 psl.
Papildoma informacija
Kilmės šalis Vokietija (DE)
Gamintojas STEGO
Bendras svoris (įskaitant pakuotę) 363 Gramas
Matmenys (įskaitant pakuotę) 150 x 105 x 70 MM
Muitinės numeris 8516299900
UNSPSC (v5.03) 40101604