Functioning as a crucial safety device, an appliance circuit breaker is essential for use both in the workplace and home settings.
Susiję produktai:Automotive Circuit Breaker 15 A, 1610-21-15A, ETA|Thermal Circuit Breaker, 3A, IP00 / IP40, 106-P10-3A, ETA|Thermal Circuit Breaker, 1-Pole, Panel Mount, 30A, IP00 / IP40, 1658-G21-02-P10-30A, ETA|Thermal Circuit Breaker 8 A, 4400.0015, Schurter|Thermal Circuit Breaker 3.5 A, 4400.0011, Schurter
Nauji galios tiekimo produktai:Magnetic Circuit Protector Push-To-Reset 1-Pole 10A 125V, PR11-2-10.0A-XX-V, Sensata Airpax|Magnetic Circuit Protector Rocker 1-Pole 10A 125V, R11-2-10.0A-B06CV-V, Sensata Airpax|Hydraulic Magnetic Circuit Protector 1-Pole Push-On Terminal 20A 250V, IEG1-1-72-20.0-A-21-V, Sensata Airpax|Magnetic Circuit Protector Push-To-Reset 1-Pole 5A 125V, PR11-62-5.00A-XX-V, Sensata Airpax|Hydraulic Magnetic Circuit Protector 3-Pole 20A 480V, IELH111-1-61-20.0-AE-21-V, Sensata Airpax
Geriausiai parduodami produktai:Thermal Circuit Breaker, 3A, IP00 / IP40, 106-P10-3A, ETA|Protective cap for circuit-breaker, IP00 / IP40 / IP54, 4400.0405, Schurter|Thermal Circuit Breaker 8 A, 4400.0015, Schurter|Thermal Circuit Breaker, 1-Pole, Panel Mount, 30A, IP00 / IP40, 1658-G21-02-P10-30A, ETA|Thermal Circuit Breaker 3.5 A, 4400.0011, Schurter