1 Minimalus užsakymas
Frequency Inverter, NFO Sinus, 14.8A, 7.5kW, 380 ... 440VNFO 2C1A3151D
Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
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
- Speed control of three-phase asynchronous motors
- Patented technology provides an output voltage in the form of pure sine wave
- EMC: interference free - no need for filters (RFI, motor choke, sinus filter)
- Installation with unshielded cable approved. Existing cable can normally be used
- Unlimited cable distance between inverter and motor
- Quiet - no switching noise from the motor
- No ground currents - maximum of 2 mA. Residual current device (30 mA) can be used
- No bearing currents - causes no bearing damage. 5 year warranty on ball bearings
- Full torque at all engine speeds - even from a standstill
- MODBUS integrated. Profibus, CAN Open and others on request
Prekės informacija
Ankstesnės prekės numeris
30018100
Papildoma informacija
Kilmės šalis Švedija (SE)
Gamintojas NFO Drives
Bendras svoris (įskaitant pakuotę) 14000 Gramas
Matmenys (įskaitant pakuotę) 500 x 350 x 250 MM
Muitinės numeris 8504406090
UNSPSC (v5.03) 39121535