FPC1000 Spectrum Analyser USB / LAN 50Ohm 3GHzFPC-P3 (FPC1000 + FPC-B3)
Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
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
The R&S®FPC1000 spectrum analyzer delivers unexpected performance at a budget-friendly price. Engineered in Germany and designed to the same quality standards as high-end instruments. Measure with solid RF performance and benefit from a future-ready, software-upgradeable feature set. The R&S®FPC1000 can be controlled via smart wireless remote control software. Excel with these features when using spectrum analysis in education, production, service or basic research.
- Frequency and software upgradeable
- Low noise floor
- High max. input power
- 160% higher display resolution
- First Wi-Fi-enabled spectrum analyzer in its class
- Innovative control - fast and easy with iOS/Android/PC software
- Virtual classroom concept - flexible deployment of classrooms anywhere, anytime
- Lab feature in R&S®InstrumentView - set up a wireless remote lab in minutes
Prekės informacija
Ankstesnės prekės numeris
30082369
Papildoma informacija
Kilmės šalis Čekija (CZ)
Gamintojas Rohde & Schwarz
Bendras svoris (įskaitant pakuotę) 5000 Gramas
Matmenys (įskaitant pakuotę) 490 x 250 x 365 MM
Muitinės numeris 9030400000
UNSPSC (v5.03) 41113630
EAN 4250138106112