Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Pastabos
Važtaraštis
Special Offer: Buy a Fluke TiS20 Thermal Imager and get a FREE Toolbelt
Teisėkūra ir atitiktis
Prekės informacija
Built for performance with features that help you easily and quickly identify problems before they become expensive failures.
The Performance Series thermal cameras offer good image quality at an affordable price. With up to 320x240 resolution, you can see more detail in every image, even from a distance - detail that could indicate a potential issue. With a rugged design and easy-to-use user interface, these cameras are ideal for troubleshooting tasks. Every model comes standard with Fluke Connect® and a smart battery with LED charge indicator, and most models include a removable SD card and an adjustable robust hand strap
- Scan large areas fast with fixed focus simplicity
- See the detail with a D:S of 193:1
- Clearly see what you are inspecting with a 3.5 inch, 320x240 LCD screen - 33% more viewing area compared to a 3.0 inch LCD screen
- Prevent unexpected power loss - replaceable smart batteries with an LED charge level indicator
- Rugged and reliable
- Share images in real-time¹ across teams with Fluke Connect
- Save time and eliminate the need to go back to the office to create reports, now you can create and email reports from the jobsite