1 Minimalus užsakymas
Fluke 376 FC True-RMS AC/DC Clamp Meter with iFlex and Fluke Connect, TRMS AC + DC, 60kOhm, 500Hz, 2.5kAFLUKE 376 FC
Produkto specifikacijos
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Atsisiuntimai
Duomenų lapai
Naudojimo instrukcijos
Produkto informacija
Produktų grupės informacija
- True-rms Wireless AC/DC Clamp Meters
- Transmit results wirelessly via Fluke Connect® Measurements app
- Create and send reports right from the field
- 2500 AAC current measurement with iFlex® flexible current probe
- Capture intermittent faults while performing other tasks using the logging capabilities (Fluke 375 FC, 376 FC)
- Integrated VFD low-pass filter for accurate motor drive measurements (Fluke 375 FC, 376 FC)
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
The Fluke 376 FC Wireless True-rms AC/DC Clamp Meter offers logging capabilities, includes the iFlex™ Flexible Current Probe, and measures up to 1000 V and 1000 A, ac or dc.
- iFlex flexible current probe expands the measurement range to 2500 A ac; provides access to large conductors in tight spaces (included)
- TPAK magnetic hanging strap (included)
- Integrated VFD low pass filter for accurate motor drive measurements
- Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
- CAT IV 600 V, CAT III 1000 V safety rating
- Three-year warranty
- Soft carrying case
- Transmit results wirelessly via Fluke Connect® Measurements app
- Create and send reports right from the field
- Stay safely away from the arc flash zone through Bluetooth connectivity to Apple and Android devices
Ankstesnės prekės numeris
30037363
Popierinis katalogas
2016/17 1681 psl.
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas Fluke
Bendras svoris (įskaitant pakuotę) 969 Gramas
Matmenys (įskaitant pakuotę) 137 x 97 x 295 MM
Muitinės numeris 9030337000
UNSPSC (v5.03) 41113601
EAN 95969798396