1 Minimalus užsakymas
ESD Shielding / Conductive Case, 300x200x110mm, Polypropylene (PP), Black3208.397.992
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
- Wez BlackLine carrying cases are ideal for product packaging and presentation as well as field service and repairs
- Standard version with flat base, comfortable handles and hinged lid
- 3 standard sizes, in a range of heights
- Made of conductive polypropylene (carbon-loaded)
- The cases are marked with ESD sign
- Usage temperature: 80°C (depending on load, deformation can appear from 50°C)
- All containers may be stacked together in a wide range of configurations with average stack load of 500 kg
- Compliance with the IEC 61340-5-1 standard / RoHS Directive (2002/95/CE)
Prekės informacija
Ankstesnės prekės numeris
8005596
Popierinis katalogas
2016/17 1972 psl.
Papildoma informacija
Kilmės šalis Prancūzija (FR)
Gamintojas WEZ
Bendras svoris (įskaitant pakuotę) 751 Gramas
Matmenys (įskaitant pakuotę) 300 x 200 x 115 MM
Muitinės numeris 3923109090
UNSPSC (v5.03) 24112504