DC Resistance Meter, 20mOhm ... 100MOhmBK2841
Produkto specifikacijos
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Atsisiuntimai
Duomenų lapai
Naudojimo instrukcijos
Produkto informacija
Produktų grupės informacija
The 2840 Series DC resistance meters feature high accuracy and resolution measurements in the milliohm range. Both meters are ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters.
Both models feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the 2840 Series to evaluate a large quantity of components and be integrated into an automated test system.
- 4.3-inch color touch screen
- 4-wire terminal Kelvin test leads included
- Low power resistance mode to protect DUT
- Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
- Bin-sorting with statistical measurement
- Screen capture to USB drive
- Standard RS232, USB (USBTMC and virtual COM) and LAN (BK2841 only) interfaces
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
- Offset voltage compensation (OVC)
- Temperature measurement with correction
Ankstesnės prekės numeris
30115315
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas B&K Precision
Bendras svoris (įskaitant pakuotę) 4.35 Kilogramas
Matmenys (įskaitant pakuotę) 440 x 345 x 220 MM
Muitinės numeris 9030337000
UNSPSC (v5.03) 41113631