1 Minimalus užsakymas
DC/DC Converter, 17 ... 32V, 13.6V, 12A, 144WPV12S
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
- Switching DC-/DC-converter with high performance and high reliability
- Especially well suited for use in vehicles like e.g. trucks, logging machines, tractors, emergency vehicles and boats
- High efficiency, low power loss
- Low off load current 15 mA (PowerSelector 50 mA)
- Protected against short-circuits and over-temperature
- Stable construction made of impact resistant casing
- Dust and moist resistant, IP533
- ''e'' marked
- Blade terminal connection
- Simple and quick mounting, mounting clip included
Prekės informacija
Ankstesnės prekės numeris
6969125
Popierinis katalogas
2016/17 1508 psl.
Popierinis katalogas
2013/14 1081 psl.
Papildoma informacija
Kilmės šalis Jungtinė Karalystė (GB)
Gamintojas Alfatronix
Bendras svoris (įskaitant pakuotę) 429 Gramas
Matmenys (įskaitant pakuotę) 140 x 93 x 55 MM
Muitinės numeris 8504409590
UNSPSC (v5.03) 39121008