1 Minimalus užsakymas
DC / AC Inverter 20 ... 30V 300W DE Type F (CEE 7/3) Socket2285240000
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
- Switching; pure sine-shaped wave output voltage
- For converting 12 or 24 V DC to 230 V AC
- For sourcing 230 V devices in automobile, truck, fork-lift, boat and caravan
- Also suitable for use in solar-powered systems and as backup power
- Especially suited for devices such as measuring instruments, audio systems etc.
- Protected against short-circuit, overload, over-voltage on input and over-temperature
- Alarm and automatic shut-off upon low input voltage
- Fan-cooled
- Input with screw terminal connection (150/300 W version with 1 m cable and battery clips)
- Output with earthed 230 V socket
- ''E'' marked
- Wired remote control as accessory (only 2287; 1000 W)
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
6971535
Popierinis katalogas
2016/17 1565 psl.
Popierinis katalogas
2013/14 1110 psl.
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas Mascot
Bendras svoris (įskaitant pakuotę) 1643 Gramas
Matmenys (įskaitant pakuotę) 240 x 185 x 110 MM
Muitinės numeris 8504408390
UNSPSC (v5.03) 39121004
EAN 7057070039310