1 Minimalus užsakymas
Current clamp 30 A large jaw, 30 ACURRENT CLAMP 30A
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
Precision current clamp 30 A allows you to measure from 5 mA up to 30 A without cutting, disconnecting or stripping the wire
It is ideal for measuring the currents in sensors and actuators across most modern passenger and commercial vehicles
Provides improved sensitivity, lower noise and faster response
Featuring a 25 mm jaw size this clamp is suitable for measuring battery drain over long periods
It also features an auto power-down facility to save battery life when not in use
Ankstesnės prekės numeris
30015523
Papildoma informacija
Kilmės šalis Jungtinė Karalystė (GB)
Gamintojas Pico Technology
Bendras svoris (įskaitant pakuotę) 365 Gramas
Matmenys (įskaitant pakuotę) 270 x 120 x 50 MM
Muitinės numeris 9030900000
UNSPSC (v5.03) 39121402