chipKIT PGM Programmer/Debugger USB410-242
Sandėlio atsargos daugiau nepildomos. Peržiūrėti produkto kategoriją
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
The chipKIT™ PGM is a simple, low-cost module that supports in-system programming and debugging of applications written for Microchip® PIC-based microcontroller boards. The chipKIT PGM is designed to work with the MPLAB® and MPLAB X development environments available from Microchip. This allows the chipKIT boards, for example, to be used as a more traditional microcontroller development platform using the professional tools available from Microchip.
- Supports Microchip`s 3.3V devices only
- Intended for use with the chipKIT MX3, Max32, Uno32, and uC32
- Designed to work with the MPLAB and MPLAB X
Ankstesnės prekės numeris
30044355
Popierinis katalogas
2016/17 79 psl.
Papildoma informacija
Kilmės šalis Taivanas (TW)
Gamintojas Digilent
Bendras svoris (įskaitant pakuotę) 55 Gramas
Matmenys (įskaitant pakuotę) 115 x 67 x 27 MM
Muitinės numeris 8473302000
UNSPSC (v5.03) 32101628