1 Minimalus užsakymas
Cable Sleeve, 13mm, Polyester, Black, Roll of 75 meterRND 465-01252
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
Flexible, self-closing, halogen free, flame retardant, polyester mono and multifilament woven sleeve with an overlap. Offers a continuous working temperature of -50°C up to +150°C, a good wrapping strength, a high abrasion resistance and good noise dampening characteristics. It keeps its circular profile when bent and allows for quick and easy bundling of wires and cables. Suitable for modular wire harness
- Very flexible
- High abrasion resistant
- Retrofit
- Flame retardant
- To protect wiring, cables, pipes, hoses from mechanical damage arising from exposure to vibration, friction, abrasion
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
30225166
Papildoma informacija
Kilmės šalis Belgija (BE)
Gamintojas RND
Bendras svoris (įskaitant pakuotę) 1938 Gramas
Matmenys (įskaitant pakuotę) 460 x 460 x 150 MM
Muitinės numeris 3926909790
UNSPSC (v5.03) 31162401
EAN 653415263111