1 Minimalus užsakymas
Black Epoxy Resin, Packet, Liquid, 250g, Black / AmberER2218RP250G
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
Šis produktas priskiriamas pavojingiems kroviniams ir tai gali gali turėti įtakos pristatymo terminams ir sąlygoms.
Signalinis žodis Įspėjimas
Prekės informacija
ER2218 is a low viscosity epoxy resin with excellent thermal stability. The product has been specifically designed for compatibility with reflow applications, therefore remaining stable for short term, high temperature excursions. The system utilises a hardener free of DDM or other aromatic amines. The flame retardant filler used is a non-halogenated 'clean' type leading to relatively low toxicity fumes and low smoke emission.
- Low viscosity
- Flame retardant, meets UL94 V-0
- Excellent high temperature stability
- Ideal for applications involving thermal cycling or extreme temperatures for short periods of time, such as reflow applications
Ankstesnės prekės numeris
30116963
Papildoma informacija
Kilmės šalis Jungtinė Karalystė (GB)
Gamintojas Electrolube
Bendras svoris (įskaitant pakuotę) 277.2 Gramas
Matmenys (įskaitant pakuotę) 200 x 200 x 15 MM
Muitinės numeris 3907300090
UNSPSC (v5.03) 31201610
EAN 5028356103539