Benchtop Multimeter, TRMS AC + DC, 500Ohm ... 50MOhmBK5491B
Produkto specifikacijos
Pasirinkite savybės ir spustelėkite ieškoti, kad rastumėte kitų produktų, kurie atitinka jūsų specifikacijas
Atsisiuntimai
Duomenų lapai
Naudojimo instrukcijos
Produkto informacija
Produktų grupės informacija
The BK2831E and BK5491B are versatile and dependable bench-top digital multimeters suitable for applications in education, service & repair and manufacturing requiring basic and reliable measurements. Additionally, these multimeters enhance your productivity with built-in math functions and USB connectivity, features not found in other bench meters in this price category.
The meters take typical multimeter measurements such as volts, ohms, and amps with great accuracy and stability and were designed for cost conscious users requiring a basic and dependable meter with a broad range of extra features offered at a value price.
- Up to 50,000 count display resolution
- Basic VDC accuracy of 0.02% for the 5491B and 0.03% for the BK2831E
- Dual display to indicate two measurements simultaneously
- Up to 25 readings per second measurement rate
- Limit mode for Pass/Fail testing
- Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
- SCPI compatible
- Rack-mountable with available accessory
Teisėkūra ir atitiktis
RoHS
Atitinka
REACH reglamentas Nėra SVHC
Prekės informacija
Ankstesnės prekės numeris
30115324
Papildoma informacija
Kilmės šalis Kinija (CN)
Gamintojas B&K Precision
Bendras svoris (įskaitant pakuotę) 3.85 Kilogramas
Matmenys (įskaitant pakuotę) 433 x 344 x 218 MM
Muitinės numeris 9030310090
UNSPSC (v5.03) 41113630